Leatherman 14 WINGMAN, Multitool Knife 152.4mm, 3.8 in Closed Length, 198.4 g
- RS Stock No.:
- 274-1238
- Mfr. Part No.:
- YL832523
- Brand:
- Leatherman
Subtotal (1 unit)*
$209.00
(exc. GST)
$229.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $209.00 |
*price indicative
- RS Stock No.:
- 274-1238
- Mfr. Part No.:
- YL832523
- Brand:
- Leatherman
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leatherman | |
| Product Type | Multitool | |
| Knife Type | Multitool | |
| Handle Material | Stainless Steel | |
| Closed Length | 3.8in | |
| Overall Length | 152.4mm | |
| Series | WINGMAN | |
| Weight | 198.4g | |
| Tool Material | Stainless Steel | |
| Number of Tools | 14 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Leatherman | ||
Product Type Multitool | ||
Knife Type Multitool | ||
Handle Material Stainless Steel | ||
Closed Length 3.8in | ||
Overall Length 152.4mm | ||
Series WINGMAN | ||
Weight 198.4g | ||
Tool Material Stainless Steel | ||
Number of Tools 14 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Leatherman Wingman multitool is great, lightweight, pocket sized, stainless steel tool. This is an outside accessible, one hand opening blade and spring action jaws.
Primary blade length is 7.37 cm
Related links
- Leatherman 14 WINGMAN 3.8 in Closed Length, 198.4 g
- Leatherman 14 SIDEKICK 3.8 in Closed Length, 198.4 g
- Leatherman 14 REV 3.8 in Closed Length, 272.2 g
- Leatherman 14 REV 3.8 in Closed Length, 168 g
- Leatherman WINGMAN 97 mm Closed Length, 198.4 g
- Leatherman SIDEKICK 97 mm Closed Length, 198.4 g
- Leatherman 7 Skeletool RX 4 in Closed Length, 142 g
- Leatherman 2 Skeletool 4 in Closed Length, 142 g
