Leatherman 2 Skeletool, Multitool Knife 152.4mm, 4 in Closed Length, 142 g
- RS Stock No.:
- 274-1208
- Mfr. Part No.:
- YL830921
- Brand:
- Leatherman
Subtotal (1 unit)*
$202.15
(exc. GST)
$222.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $202.15 |
*price indicative
- RS Stock No.:
- 274-1208
- Mfr. Part No.:
- YL830921
- Brand:
- Leatherman
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leatherman | |
| Product Type | Multitool | |
| Knife Type | Multitool | |
| Handle Material | Stainless Steel | |
| Closed Length | 4in | |
| Overall Length | 152.4mm | |
| Series | Skeletool | |
| Weight | 142g | |
| Number of Tools | 2 | |
| Tool Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Leatherman | ||
Product Type Multitool | ||
Knife Type Multitool | ||
Handle Material Stainless Steel | ||
Closed Length 4in | ||
Overall Length 152.4mm | ||
Series Skeletool | ||
Weight 142g | ||
Number of Tools 2 | ||
Tool Material Stainless Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Leatherman Skeletool has a stainless steel combo blade, pliers, bit driver, removable pocket clip and carabineer or bottle opener, It has 10 cm closed length.
Primary blade length 6.6 cm
Related links
- Leatherman 7 Skeletool RX 4 in Closed Length, 142 g
- Leatherman 7 Skeletool CX 4 in Closed Length, 142 g
- Leatherman Not Found 100 mm Closed Length, 142 g
- Leatherman 2 Skeletool KB 3.45 in Closed Length, 36.9 g
- Leatherman 2 Skeletool KBX 3.45 in Closed Length, 36.85 g
- Leatherman 100 mm Closed Length, 142 g
- Leatherman 14 WINGMAN 3.8 in Closed Length, 198.4 g
- Leatherman 14 SIDEKICK 3.8 in Closed Length, 198.4 g
