Leatherman WINGMAN, Pocket Knife Knife 152.4mm, 97 mm Closed Length, 198.4 g

Subtotal (1 unit)*

$196.28

(exc. GST)

$215.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$196.28

*price indicative

RS Stock No.:
252-7008
Mfr. Part No.:
832523
Brand:
Leatherman
Find similar products by selecting one or more attributes.
Select all

Brand

Leatherman

Knife Type

Pocket Knife

Product Type

Multitool

Handle Material

Stainless Steel

Closed Length

97mm

Overall Length

152.4mm

Series

WINGMAN

Weight

198.4g

Tool Material

420HC Stainless Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Leatherman Wingman product is the tool that is used for projects around the house, on the job, or at the campsite. The Wingman is great, lightweight, pocket-sized, stainless steel tool. The Wingman has one hand opening blade and redesigned spring action jaws.

A knife blade that locks into place when fully deployed

A removable clip which allows the user to wear their multi-tool

Tool can be opened and operated with one hand

25 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy