Leatherman 14 SIDEKICK, Multitool Knife 152.4mm, 3.8 in Closed Length, 198.4 g
- RS Stock No.:
- 274-1216
- Mfr. Part No.:
- YL831438
- Brand:
- Leatherman
Subtotal (1 unit)*
$191.58
(exc. GST)
$210.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $191.58 |
*price indicative
- RS Stock No.:
- 274-1216
- Mfr. Part No.:
- YL831438
- Brand:
- Leatherman
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leatherman | |
| Knife Type | Multitool | |
| Product Type | Multitool | |
| Handle Material | Stainless Steel | |
| Closed Length | 3.8in | |
| Overall Length | 152.4mm | |
| Series | SIDEKICK | |
| Weight | 198.4g | |
| Number of Tools | 14 | |
| Tool Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Leatherman | ||
Knife Type Multitool | ||
Product Type Multitool | ||
Handle Material Stainless Steel | ||
Closed Length 3.8in | ||
Overall Length 152.4mm | ||
Series SIDEKICK | ||
Weight 198.4g | ||
Number of Tools 14 | ||
Tool Material Stainless Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Leatherman sidekick multitool, the handy outside accessible blades open the knife with just one hand and rounded handles make getting a grip around their spring action jaws easy.
Stainless steel material
Very comfortable
Related links
- Leatherman 14 SIDEKICK 3.8 in Closed Length, 198.4 g
- Leatherman 14 WINGMAN 3.8 in Closed Length, 198.4 g
- Leatherman SIDEKICK 97 mm Closed Length, 198.4 g
- Leatherman 14 REV 3.8 in Closed Length, 272.2 g
- Leatherman 14 REV 3.8 in Closed Length, 168 g
- Leatherman WINGMAN 97 mm Closed Length, 198.4 g
- Leatherman 7 Skeletool RX 4 in Closed Length, 142 g
- Leatherman 2 Skeletool 4 in Closed Length, 142 g
