Leatherman 7 Skeletool RX, Multitool Knife 152.4mm, 4 in Closed Length, 142 g

Subtotal (1 unit)*

$268.85

(exc. GST)

$295.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$268.85

*price indicative

RS Stock No.:
274-1228
Mfr. Part No.:
YL832310
Brand:
Leatherman
Find similar products by selecting one or more attributes.
Select all

Brand

Leatherman

Knife Type

Multitool

Product Type

Multitool

Handle Material

Stainless Steel

Closed Length

4in

Overall Length

152.4mm

Series

Skeletool RX

Weight

142g

Number of Tools

7

Tool Material

Stainless Steel

Standards/Approvals

No

COO (Country of Origin):
US
The Leatherman Skeletool RX multitool is specialized tools such as a 154CM deeply serrated blade for more cutting surface on clothing or fibrous materials and carbide glass break bit, makes the Skeletool RX an essential piece of kit for any EMT.

10 cm closed length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy