Leatherman SIDEKICK, Pocket Knife Knife 152.4mm, 97 mm Closed Length, 198.4 g
- RS Stock No.:
- 252-7005
- Mfr. Part No.:
- 831439
- Brand:
- Leatherman
Subtotal (1 unit)*
$190.66
(exc. GST)
$209.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $190.66 |
*price indicative
- RS Stock No.:
- 252-7005
- Mfr. Part No.:
- 831439
- Brand:
- Leatherman
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leatherman | |
| Knife Type | Pocket Knife | |
| Product Type | Multitool | |
| Handle Material | Stainless Steel | |
| Closed Length | 97mm | |
| Overall Length | 152.4mm | |
| Series | SIDEKICK | |
| Weight | 198.4g | |
| Tool Material | 420HC Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Leatherman | ||
Knife Type Pocket Knife | ||
Product Type Multitool | ||
Handle Material Stainless Steel | ||
Closed Length 97mm | ||
Overall Length 152.4mm | ||
Series SIDEKICK | ||
Weight 198.4g | ||
Tool Material 420HC Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Leatherman is a pocket sized multi tool with spring action pliers, a saw, two knife blades, openers, it is a great choice for first time users. It has handy pocket sized tool with all the features that are needed to get project done, at a fraction of the cost. The product has outside blades that are accessible with one hand which is easy and very comfortable.
Stainless steel
25 year warranty
Secure ring attaching the tool safely and securely
A removable clip to easily carry the tool
Related links
- Leatherman WINGMAN 97 mm Closed Length, 198.4 g
- Leatherman 14 SIDEKICK 3.8 in Closed Length, 198.4 g
- Leatherman 14 WINGMAN 3.8 in Closed Length, 198.4 g
- Leatherman 14 REV 100 mm Closed Length, 168 g
- Leatherman Not Found 100 mm Closed Length, 142 g
- Leatherman 100 mm Closed Length, 142 g
- Leatherman 832385 87 mm Closed Length, 36.9 g
- Leatherman 15 CURL 100 mm Closed Length, 212 g
