Leatherman 14 WINGMAN, Multitool Knife 152.4mm, 3.8 in Closed Length, 198.4 g

Subtotal (1 unit)*

$170.26

(exc. GST)

$187.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$170.26

*price indicative

RS Stock No.:
274-1237
Mfr. Part No.:
YL832522
Brand:
Leatherman
Find similar products by selecting one or more attributes.
Select all

Brand

Leatherman

Knife Type

Multitool

Product Type

Multitool

Handle Material

Stainless Steel

Closed Length

3.8in

Overall Length

152.4mm

Series

WINGMAN

Weight

198.4g

Tool Material

Stainless Steel

Number of Tools

14

Standards/Approvals

No

COO (Country of Origin):
US
The Leatherman Wingman multitool is great, lightweight, pocket sized, stainless steel tool. This is an outside accessible, one hand opening blade and spring action jaws.

Primary blade length is 7.37 cm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy