Leatherman 2 Skeletool KB, Folding knife Knife 149.098mm, 3.45 in Closed Length, 36.9 g
- RS Stock No.:
- 274-1233
- Mfr. Part No.:
- YL832423
- Brand:
- Leatherman
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 274-1233
- Mfr. Part No.:
- YL832423
- Brand:
- Leatherman
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leatherman | |
| Product Type | Knife | |
| Knife Type | Folding knife | |
| Handle Material | Anodised Aluminium | |
| Closed Length | 3.45in | |
| Overall Length | 149.098mm | |
| Series | Skeletool KB | |
| Weight | 36.9g | |
| Number of Tools | 2 | |
| Tool Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Leatherman | ||
Product Type Knife | ||
Knife Type Folding knife | ||
Handle Material Anodised Aluminium | ||
Closed Length 3.45in | ||
Overall Length 149.098mm | ||
Series Skeletool KB | ||
Weight 36.9g | ||
Number of Tools 2 | ||
Tool Material Stainless Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Leatherman Skeletool KB features a plain blade made from 420HC stainless steel with comfortable, contoured grip and bottle clip.
6.6 cm primary blade length
- RS Stock No. 2741229
- Mfr. Part No. YL832382
Each
$126.87
- RS Stock No. 2741240
- Mfr. Part No. YL832525
Each
$275.83
- RS Stock No. 2741239
- Mfr. Part No. YL832524
Each
$259.60
- RS Stock No. 2741241
- Mfr. Part No. YL832526
Each
$398.32
Related links
- Leatherman 2 Skeletool KBX 3.45 in Closed Length, 36.85 g
- Leatherman 2 832382 87.7 mm Closed Length, 36.9 g
- Leatherman 832385 87 mm Closed Length, 36.9 g
- Leatherman 2 Skeletool 4 in Closed Length, 142 g
- Leatherman 6 Raptor 5 in Closed Length, 164 g
- Stanley, Folding knife Knife
- Stanley, Folding knife Knife 170mm
- SAM 26 208MPA, Folding knife Knife












