Leatherman, Pocket Knife Knife, 100 mm Closed Length, 142 g
- RS Stock No.:
- 252-7003
- Mfr. Part No.:
- 830923
- Brand:
- Leatherman
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-7003
- Mfr. Part No.:
- 830923
- Brand:
- Leatherman
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leatherman | |
| Knife Type | Pocket Knife | |
| Closed Length | 100 mm | |
| Weight | 142 g | |
| Handle Material | Stainless Steel | |
| Product Type | Multitool | |
| Select all | ||
|---|---|---|
Brand Leatherman | ||
Knife Type Pocket Knife | ||
Closed Length 100 mm | ||
Weight 142 g | ||
Handle Material Stainless Steel | ||
Product Type Multitool | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Leatherman product is the Skeletool CX , the Skeletool Cx is a multi tool also a necessary multi tool. The Skeletool CX is a 154CM stainless steel blade, pliers, bit driver, pocket clip and carabiner or bottle opener, also it has Lightweight, low volume, perfect size.
Very cool and Basic
25 year warranty
Handles multi tool for easy access
A knife blade that locks into place when fully deployed
Can be opened and operated with one hand
Related links
- Leatherman Not Found 100 mm Closed Length, 142 g
- Leatherman 7 Skeletool RX 4 in Closed Length, 142 g
- Leatherman 832385 87 mm Closed Length, 36.9 g
- Leatherman 14 REV 100 mm Closed Length, 168 g
- Leatherman 2 Skeletool 4 in Closed Length, 142 g
- Leatherman 7 Skeletool CX 4 in Closed Length, 142 g
- Leatherman 15 CURL 100 mm Closed Length, 212 g
- Leatherman SIDEKICK 97 mm Closed Length, 198.4 g
