Leatherman 2 Skeletool KBX, Folding knife Knife 149.098mm, 3.45 in Closed Length, 36.85 g
- RS Stock No.:
- 274-1229
- Mfr. Part No.:
- YL832382
- Brand:
- Leatherman
Subtotal (1 unit)*
$126.87
(exc. GST)
$139.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.87 |
*price indicative
- RS Stock No.:
- 274-1229
- Mfr. Part No.:
- YL832382
- Brand:
- Leatherman
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leatherman | |
| Product Type | Knife | |
| Knife Type | Folding knife | |
| Handle Material | Stainless Steel | |
| Closed Length | 3.45in | |
| Overall Length | 149.098mm | |
| Series | Skeletool KBX | |
| Weight | 36.85g | |
| Number of Tools | 2 | |
| Tool Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Leatherman | ||
Product Type Knife | ||
Knife Type Folding knife | ||
Handle Material Stainless Steel | ||
Closed Length 3.45in | ||
Overall Length 149.098mm | ||
Series Skeletool KBX | ||
Weight 36.85g | ||
Number of Tools 2 | ||
Tool Material Stainless Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Leatherman Skeletool KBx comes with a versatile combo knife blade that is great for heavy duty work or for quick, everyday uses. The built in bottle opener on the clip is handy too.
6.6 cm primary blade length
- RS Stock No. 2741240
- Mfr. Part No. YL832525
Each
$275.83
- RS Stock No. 2741239
- Mfr. Part No. YL832524
Each
$259.60
- RS Stock No. 2741241
- Mfr. Part No. YL832526
Each
$398.32
- RS Stock No. 2741209
- Mfr. Part No. YL830924
Each
$289.82
Related links
- Leatherman 2 Skeletool KB 3.45 in Closed Length, 36.9 g
- Leatherman 2 Skeletool 4 in Closed Length, 142 g
- Leatherman 6 Raptor 5 in Closed Length, 164 g
- Leatherman 2 832382 87.7 mm Closed Length, 36.9 g
- Stanley, Folding knife Knife
- Stanley, Folding knife Knife 170mm
- SAM 26 208MPA, Folding knife Knife
- Bahco P20 100 g












