Norgren 30 mm Flat Nitrile Rubber (NBR) Suction Cup M/58407/01
- RS Stock No.:
- 212-9268
- Mfr. Part No.:
- M/58407/01
- Brand:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$73.71
(exc. GST)
$81.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 33 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $73.71 |
| 10 + | $72.25 |
*price indicative
- RS Stock No.:
- 212-9268
- Mfr. Part No.:
- M/58407/01
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Pad Diameter | 30mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Series | M/58300 | |
| Holding Force | 28N | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Pad Diameter 30mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Series M/58300 | ||
Holding Force 28N | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
The IMI Norgren M/58400 series bellows suction cup is ideal where level compensation is required or when a vertical off-set motion is involved on curved surface. It has flexible connector for a vertical offset motion with level compensator.
Port size = G1/8
Operating temperature = -10°C and 70 °C
Diameter = 30mm
Material - elastomers = nitrile rubber, silicon
- RS Stock No. 2038286
- Mfr. Part No. ESV-30-SN
Each
$17.96
- RS Stock No. 2038463
- Mfr. Part No. ESV-100-SU
Each
$107.09
- RS Stock No. 2203877
- Mfr. Part No. M/58310/01
Each
$207.62
- RS Stock No. 2038446
- Mfr. Part No. ESS-20-SNA
Each
$39.37
Related links
- Norgren 120 mm Flat Nitrile Rubber (NBR) Suction Cup M/58311/01
- Norgren 6 mm Flat Nitrile Rubber (NBR) Suction Cup M/58301/01 M5
- Norgren 20 mm Flat Nitrile Rubber (NBR) Suction Cup M/58405/01 1/8 in G A
- Norgren 80 mm Flat Nitrile Rubber (NBR) Suction Cup M/58310/01
- Norgren 50 mm Flat Nitrile Rubber (NBR) Suction Cup M/58309/01
- Norgren 15 mm Flat Nitrile Rubber (NBR) Suction Cup M/58404/01 M5
- Norgren 10 mm Flat Nitrile Rubber (NBR) Suction Cup M/58303/01 M5
- Norgren 10 mm Flat Nitrile Rubber (NBR) Suction Cup M/58403/01 M5










