Festo 100 mm Flat Nitrile Rubber (NBR) Suction Cup ESV-100-SU
- RS Stock No.:
- 203-8463
- Mfr. Part No.:
- ESV-100-SU
- Brand:
- Festo
Subtotal (1 unit)*
$107.09
(exc. GST)
$117.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.09 |
*price indicative
- RS Stock No.:
- 203-8463
- Mfr. Part No.:
- ESV-100-SU
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 100mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Top | |
| Series | ESV | |
| Holding Force | 503.6N | |
| Standards/Approvals | RoHS | |
| Model Number | 191008 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 100mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Top | ||
Series ESV | ||
Holding Force 503.6N | ||
Standards/Approvals RoHS | ||
Model Number 191008 | ||
- COO (Country of Origin):
- JP
The Festo ESV-30-SS vacuum suction cup is easily replaceable. It has minimum workpiece radius 110 mm and suction cup diameter 30 mm.
Suction cup volume = 0.867 cm3
Position of connection on = top
Assembly position = any
- RS Stock No. 2038286
- Mfr. Part No. ESV-30-SN
Each
$17.96
- RS Stock No. 2811186
- Mfr. Part No. ESV-100-SN
Each
$70.56
- RS Stock No. 2811180
- Mfr. Part No. ESV-100-EN
Each
$99.79
- RS Stock No. 2038270
- Mfr. Part No. ESS-100-SS
Each
$182.67
Related links
- Festo 100 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ESV-100-SN
- Festo 100 mm Deep Nitrile Rubber (NBR) Suction Cup ESV-100-EN
- Festo 100 mm Flat Fluororubber Suction Cup ESV-100-SF
- Festo 100 mm Flat Silicone Suction Cup ESV-100-SS
- Festo 100 mm Flat Nitrile Rubber (NBR) Suction Cup VAS-100-1/4-NBR G 1/4
- Festo 20 mm Flat Nitrile Rubber (NBR) Suction Cup ESV-20-SN
- Festo 150 mm Flat Nitrile Rubber (NBR) Suction Cup ESV-150-SN
- Festo 30 mm Flat Nitrile Rubber (NBR) Suction Cup ESV-30-SN











