Norgren 50 mm Flat Nitrile Rubber (NBR) Suction Cup M/58309/01
- RS Stock No.:
- 212-9264
- Mfr. Part No.:
- M/58309/01
- Brand:
- Norgren
Get a bulk buy discount
Add 10 more to save $32.20
View bulk pricing optionsSubtotal (1 unit)*
$80.70
(exc. GST)
$88.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $80.70 | - |
| 10 + | $77.48 | $32.20 |
*price indicative
- RS Stock No.:
- 212-9264
- Mfr. Part No.:
- M/58309/01
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Pad Diameter | 50mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Series | M/58300 | |
| Holding Force | 135N | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Pad Diameter 50mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Series M/58300 | ||
Holding Force 135N | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The IMI Norgren M/58000 series flat suction cup is ideal where minimal movement is required for pliable materials. It has flexible connector for a vertical offset motion with level compensator.
Port size = G1/8
Operating temperature = -10°C and 70 °C
Diameter = 50 mm
Material - elastomers = nitrile rubber
Related links
- Norgren 120 mm Flat Nitrile Rubber (NBR) Suction Cup M/58311/01
- Norgren 30 mm Flat Nitrile Rubber (NBR) Suction Cup M/58407/01
- Norgren 6 mm Flat Nitrile Rubber (NBR) Suction Cup M/58301/01 M5
- Norgren 20 mm Flat Nitrile Rubber (NBR) Suction Cup M/58405/01 1/8 in G A
- Norgren 80 mm Flat Nitrile Rubber (NBR) Suction Cup M/58310/01
- Norgren 15 mm Flat Nitrile Rubber (NBR) Suction Cup M/58404/01 M5
- Norgren 10 mm Flat Nitrile Rubber (NBR) Suction Cup M/58303/01 M5
- Norgren 10 mm Flat Nitrile Rubber (NBR) Suction Cup M/58403/01 M5
