Festo 40 mm Silicone Suction Cup VASB-40-1/4-SI-B G 1/4
- RS Stock No.:
- 202-2826
- Mfr. Part No.:
- VASB-40-1/4-SI-B
- Brand:
- Festo
Subtotal (1 unit)*
$47.21
(exc. GST)
$51.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 610 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.21 |
*price indicative
- RS Stock No.:
- 202-2826
- Mfr. Part No.:
- VASB-40-1/4-SI-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Connection Size | G 1/4 | |
| Pad Diameter | 40mm | |
| Pad Material | Silicone | |
| Connection Type | Vacuum Port | |
| Series | VASB | |
| Holding Force | 58N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 1372910 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Connection Size G 1/4 | ||
Pad Diameter 40mm | ||
Pad Material Silicone | ||
Connection Type Vacuum Port | ||
Series VASB | ||
Holding Force 58N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS | ||
Model Number 1372910 | ||
- COO (Country of Origin):
- DE
Festo VASB Series Suction Cup, 40mm Pad Diameter, 58N Holding Force - VASB-40-1/4-SI-B, Numeric Part Number: 1372910
This suction cup is a vacuum handling component designed for integration into industrial pick-and-place and gripping systems. It provides a soft contact surface for delicate substrates while interfacing with pneumatic vacuum supply via a standardised port, making it suitable for automated material handling in production and assembly contexts.
Features & Benefits
• Silicone pad offers gentle contact for delicate surfaces
• G 1/4 vacuum port enables straightforward pneumatic connection
• Top-entry vacuum orientation simplifies piping layout
• Rated holding capacity of 58 N supports stable lifting
• Conforms to RoHS for restricted-substance requirements
• G 1/4 vacuum port enables straightforward pneumatic connection
• Top-entry vacuum orientation simplifies piping layout
• Rated holding capacity of 58 N supports stable lifting
• Conforms to RoHS for restricted-substance requirements
**Applications**
• Suitable for automated PCB handling in electronics assembly
• Ideal for component transfer in electrical device production
• Used for part pick-up in mechanical assembly lines
• Can be used in robotic end-of-arm tooling for fragile items
• Ideal for component transfer in electrical device production
• Used for part pick-up in mechanical assembly lines
• Can be used in robotic end-of-arm tooling for fragile items
What material contacts the workpiece and how does it affect grip?
A silicone pad provides compliant contact, improving the seal on slightly uneven surfaces and reducing the risk of marks on sensitive components.
Which vacuum connection type is required for integration?
The unit connects via a G1/4 threaded vacuum port compatible with common pneumatic fittings and tubing.
How does the vacuum entry orientation influence system routing?
With the vacuum entering on top, hose routing can be arranged vertically above the cup to reduce lateral interference and simplify manifold placement.
What is the measured holding capability for common pick-and-place tasks?
The device delivers 58 N of holding force, suitable for handling small to medium-mass items under typical process conditions.
- RS Stock No. 2022747
- Mfr. Part No. VAS-40-1/4-SI-B
Each
$32.49
- RS Stock No. 2038245
- Mfr. Part No. VASB-75-1/4-SI-B
Each
$111.83
- RS Stock No. 2022794
- Mfr. Part No. VASB-55-1/4-SI-B
Each
$50.68
- RS Stock No. 2038213
- Mfr. Part No. VAS-100-1/4-SI-B
Each
$104.94
Related links
- Festo 40 mm Silicone Suction Cup VAS-40-1/4-SI-B G 1/4
- Festo 55 mm Silicone Suction Cup VASB-55-1/4-SI-B G 1/4
- Festo 100 mm Bellow Silicone Suction Cup VASB-100-1/4-SI-B G 1/4
- Festo 75 mm Bellow Silicone Suction Cup VASB-75-1/4-SI-B G 1/4
- Festo 15 mm Silicone Suction Cup VASB-15-1/8-SI-B G 1/8
- Festo 55 mm Flat Silicone Suction Cup VAS-55-1/4-SI-B G 1/4
- Festo 40 mm Bellow Polyurethane Suction Cup VASB-40-1/4-PUR-B G 1/4
- Festo 8 mm Silicone Suction Cup VASB-8-M5-SI-B M5












