Norgren 20 mm Flat Nitrile Rubber (NBR) Suction Cup M/58405/01 1/8 in G A
- RS Stock No.:
- 212-9267
- Mfr. Part No.:
- M/58405/01
- Brand:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$50.31
(exc. GST)
$55.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 61 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $50.31 |
| 10 + | $48.93 |
*price indicative
- RS Stock No.:
- 212-9267
- Mfr. Part No.:
- M/58405/01
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Suction Cup | |
| Connection Size | 1/8 in G A | |
| Pad Diameter | 20mm | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | M/58300 | |
| Holding Force | 14N | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Suction Cup | ||
Connection Size 1/8 in G A | ||
Pad Diameter 20mm | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series M/58300 | ||
Holding Force 14N | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
IMI Norgren Suction Cup, 20mm Diameter, 14N Holding Force - M58400 Series - M/58405/01
Easily handle awkward objects with this suction cup from IMI Norgren. A holding force of 14N enables the picking up and movement of items in automated systems. The flexible bellows-style design means it can grip workpieces even when their surfaces aren't completely level. Thanks to its nitrile butadiene rubber (NBR) material, the cup is resistant to oils, chemicals and stress, making it a reliable industrial choice. It comes with a chromium-plated steel bolt that's strong and hard-wearing. This gives you a long-lasting component that doesn't need to be replaced frequently.
Features & Benefits
• Pad diameter of 20mm for precise handling of smaller items
• Wide operating temperature between -10°C and +70 °C for use in demanding environments
• Screw thread makes it quick to fit on standard systems, minimising installation time
Applications
• Electronics manufacturing
• Packaging systems
• Food and beverage processing
• Chemical industry
Is a suction cup the same as a vacuum sucker?
Yes, both suction cups and vacuum suckers are the same thing. Basically, they consist of a flexible cup and a connecting bolt to attach it to your pneumatic system.
- RS Stock No. 2811162
- Mfr. Part No. ESS-100-GT-G1/4-I
Each
$129.94
- RS Stock No. 2203873
- Mfr. Part No. M/58302/01
Each
$37.14
- RS Stock No. 2129265
- Mfr. Part No. M/58403/01
Each
$26.06
- RS Stock No. 7013494
- Mfr. Part No. ZPT20UN-B01
Each
$25.26
Related links
- Norgren 120 mm Flat Nitrile Rubber (NBR) Suction Cup M/58311/01
- Norgren 30 mm Flat Nitrile Rubber (NBR) Suction Cup M/58407/01
- Norgren 6 mm Flat Nitrile Rubber (NBR) Suction Cup M/58301/01 M5
- Norgren 80 mm Flat Nitrile Rubber (NBR) Suction Cup M/58310/01
- Norgren 50 mm Flat Nitrile Rubber (NBR) Suction Cup M/58309/01
- Norgren 15 mm Flat Nitrile Rubber (NBR) Suction Cup M/58404/01 M5
- Norgren 10 mm Flat Nitrile Rubber (NBR) Suction Cup M/58303/01 M5
- Norgren 10 mm Flat Nitrile Rubber (NBR) Suction Cup M/58403/01 M5











