Festo 4 mm Nitrile Rubber (NBR) Suction Cup ESH-HE-2-M5 M5

Subtotal (1 unit)*

$28.78

(exc. GST)

$31.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.78

*price indicative

RS Stock No.:
203-8426
Mfr. Part No.:
ESH-HE-2-M5
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Pad Diameter

4mm

Product Type

Suction Cup

Connection Size

M5

Pad Material

Nitrile Rubber (NBR)

Connection Type

Vacuum Connection at top

Series

ESH

Vacuum Entry Direction

Vertical

Tube Outside Diameter

4mm

Standards/Approvals

RoHS

Model Number

189254

COO (Country of Origin):
JP
The Festo Suction cup ESS-80-GT-M10 easily interchangeable. It has minimum workpiece radius 100 mm and nominal size 5.5 mm.

Suction cup diameter = 80 mm

Suction cup volume = 28.6 cm3

Suction-cup holder height compensator = 7.5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy