Festo 4 mm Nitrile Rubber (NBR) Suction Cup ESH-HCL-2-QS QS-6
- RS Stock No.:
- 203-8379
- Mfr. Part No.:
- ESH-HCL-2-QS
- Brand:
- Festo
Subtotal (1 unit)*
$134.77
(exc. GST)
$148.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.77 |
*price indicative
- RS Stock No.:
- 203-8379
- Mfr. Part No.:
- ESH-HCL-2-QS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 4mm | |
| Product Type | Suction Cup | |
| Connection Size | QS-6 | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Vacuum Connection at top | |
| Series | ESH | |
| Vacuum Entry Direction | Top | |
| Standards/Approvals | RoHS, ISO 8573-1:2010 (7:-:-) | |
| Model Number | 189225 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 4mm | ||
Product Type Suction Cup | ||
Connection Size QS-6 | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Vacuum Connection at top | ||
Series ESH | ||
Vacuum Entry Direction Top | ||
Standards/Approvals RoHS, ISO 8573-1:2010 (7:-:-) | ||
Model Number 189225 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup ESS-4X20-ON easily interchangeable. It has nominal size 2.5 mm and suction cup size 4x20 mm.
Suction cup volume = 0.112 cm3
Position of connection on = top
Assembly position = any
Related links
- Festo 4 mm Nitrile Rubber (NBR) Suction Cup ESH-HCL-2-PK 4 mm
- Festo 4 mm Nitrile Rubber (NBR) Suction Cup ESH-HC-2-QS QS-6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HB-2-QS QS-6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-2-QS QS-6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HDL-2-QS QS-6
- Festo 3 mm Nitrile Rubber (NBR) Suction Cup ESH-HCL-1-QS QS-4
- Festo 4 mm Nitrile Rubber (NBR) Suction Cup ESH-HA-2-QS
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HCL-3-QS 1/8 in G
