Festo 4 mm Nitrile Rubber (NBR) Suction Cup ESH-HC-2-QS QS-6
- RS Stock No.:
- 203-8405
- Mfr. Part No.:
- ESH-HC-2-QS
- Brand:
- Festo
Subtotal (1 unit)*
$122.34
(exc. GST)
$134.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.34 |
*price indicative
- RS Stock No.:
- 203-8405
- Mfr. Part No.:
- ESH-HC-2-QS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | QS-6 | |
| Product Type | Suction Cup | |
| Pad Diameter | 4mm | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Vacuum Connection at top | |
| Series | ESH | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | RoHS | |
| Model Number | 189215 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size QS-6 | ||
Product Type Suction Cup | ||
Pad Diameter 4mm | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Vacuum Connection at top | ||
Series ESH | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals RoHS | ||
Model Number 189215 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup ESS-60-GT-M10 easily interchangeable. It has minimum workpiece radius 75 mm and nominal size 2.5 mm.
Suction cup diameter = 60 mm
Suction cup volume = 11.3 cm3
Suction cup height compensator = 6 mm
Related links
- Festo 4 mm Nitrile Rubber (NBR) Suction Cup ESH-HCL-2-QS QS-6
- Festo 4 mm Nitrile Rubber (NBR) Suction Cup ESH-HC-2-PK
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HB-2-QS QS-6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-2-QS QS-6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HDL-2-QS QS-6
- Festo 4 mm Nitrile Rubber (NBR) Suction Cup ESH-HA-2-QS
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HC-1-QS QS-4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HB-3-QS QS-6
