Festo 4 mm Nitrile Rubber (NBR) Suction Cup ESH-HCL-2-PK 4 mm

Subtotal (1 unit)*

$125.48

(exc. GST)

$138.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$125.48

*price indicative

RS Stock No.:
203-8292
Mfr. Part No.:
ESH-HCL-2-PK
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Pad Diameter

4mm

Product Type

Suction Cup

Connection Size

4 mm

Pad Material

Nitrile Rubber (NBR)

Connection Type

Vacuum Connection at top

Series

ESH

Vacuum Entry Direction

Vacuum Connection At Top

Standards/Approvals

RoHS, ISO 8573-1:2010 (7:-:-)

Model Number

189226

COO (Country of Origin):
JP
The Festo suction cup ESS-100-SU easily interchangeable. The minimum workpiece radius 460 mm and nominal size 6 mm.

Suction cup diameter = 100 mm

Suction cup volume = 29.779 cm3

Position of connection = on top

  • RS Stock No. 2038379
  • Mfr. Part No. ESH-HCL-2-QS
Each
$134.77
  • RS Stock No. 2038247
  • Mfr. Part No. ESH-HC-2-PK
Each
$124.57
  • RS Stock No. 2811142
  • Mfr. Part No. ESH-HD-2-PK
Each
$129.44
  • RS Stock No. 2811149
  • Mfr. Part No. ESH-HDL-2-PK
Each
$126.17

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy