Festo 4 mm Nitrile Rubber (NBR) Suction Cup ESH-HC-2-PK
- RS Stock No.:
- 203-8247
- Mfr. Part No.:
- ESH-HC-2-PK
- Brand:
- Festo
Subtotal (1 unit)*
$124.57
(exc. GST)
$137.03
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $124.57 |
*price indicative
- RS Stock No.:
- 203-8247
- Mfr. Part No.:
- ESH-HC-2-PK
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 4mm | |
| Product Type | Suction Cup | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ESH | |
| Vacuum Entry Direction | Vacuum Connection At Top | |
| Standards/Approvals | ISO 8573-1:2010 (7:-:-), RoHS | |
| Model Number | 189216 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 4mm | ||
Product Type Suction Cup | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ESH | ||
Vacuum Entry Direction Vacuum Connection At Top | ||
Standards/Approvals ISO 8573-1:2010 (7:-:-), RoHS | ||
Model Number 189216 | ||
- COO (Country of Origin):
- JP
The Festo ESH suction cup holder without height compensator, vacuum connection at top and compensator secured by two hexagonal nuts. The QS push-in connector vaccum port for suction cup 4mm.
Voulme = 0.501Cm3
Assembly position = vertical
Correlation to suction-cup holder = size 2
Operating medium = atmospheric air basedOn ISO 8573-1:2010 [7:-:-]
Related links
- Festo 4 mm Nitrile Rubber (NBR) Suction Cup ESH-HC-2-QS QS-6
- Festo 4 mm Nitrile Rubber (NBR) Suction Cup ESH-HCL-2-PK 4 mm
- Festo 3 mm Nitrile Rubber (NBR) Suction Cup ESH-HC-1-PK PK-3
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HC-4-PK M6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HC-3-PK PK-4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HC-3-QS M6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HC-4-QS M6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HC-5-G M10
