Festo Nitrile Rubber (NBR) Suction Cup ESH-HCL-3-QS 1/8 in G

Subtotal (1 unit)*

$145.41

(exc. GST)

$159.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$145.41

*price indicative

RS Stock No.:
203-8407
Mfr. Part No.:
ESH-HCL-3-QS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Size

1/8 in G

Product Type

Suction Cup

Pad Material

Nitrile Rubber (NBR)

Connection Type

M4

Series

ESH

Vacuum Entry Direction

Vacuum Connection At Top

Standards/Approvals

RoHS, ISO 8573-1:2010

Model Number

189227

COO (Country of Origin):
JP
The Festo Suction cup ESS-60-SN easily interchangeable. It has minimum workpiece radius 350 mm and nominal size 6 mm.

Suction cup diameter = 60 mm

Suction cup volume = 3.953 cm3

Position of connection = on top

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy