Festo 3 mm Nitrile Rubber (NBR) Suction Cup ESH-HCL-1-QS QS-4
- RS Stock No.:
- 203-8418
- Mfr. Part No.:
- ESH-HCL-1-QS
- Brand:
- Festo
Subtotal (1 unit)*
$132.33
(exc. GST)
$145.56
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $132.33 |
*price indicative
- RS Stock No.:
- 203-8418
- Mfr. Part No.:
- ESH-HCL-1-QS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | QS-4 | |
| Product Type | Suction Cup | |
| Pad Diameter | 3mm | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | QS-4 | |
| Series | ESH | |
| Vacuum Entry Direction | Vacuum Connection At Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189223 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size QS-4 | ||
Product Type Suction Cup | ||
Pad Diameter 3mm | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type QS-4 | ||
Series ESH | ||
Vacuum Entry Direction Vacuum Connection At Top | ||
Standards/Approvals RoHS | ||
Model Number 189223 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup ESS-80-BT-G1/4-I easily interchangeable. It has minimum workpiece radius 100 mm and nominal size 2.5 mm.
Suction cup diameter = 80 mm
Suction cup volume = 59.1 cm3
Suction-cup holder height compensator = 10.5 mm
Related links
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HB-1-QS QS-4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HCL-1-PK 3 mm
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-1-QS QS-4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HC-1-QS QS-4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HDL-1-QS QS-4
- Festo 4 mm Nitrile Rubber (NBR) Suction Cup ESH-HCL-2-QS QS-6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HCL-3-QS 1/8 in G
- Festo 4 mm Nitrile Rubber (NBR) Suction Cup ESH-HCL-2-PK 4 mm
