Festo 2 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-2-SN

Subtotal (1 unit)*

$19.57

(exc. GST)

$21.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.57

*price indicative

RS Stock No.:
203-8389
Mfr. Part No.:
ESS-2-SN
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Pad Diameter

2mm

Product Type

Suction Cup

Pad Type

Flat

Pad Material

Nitrile Rubber (NBR)

Connection Type

Top

Series

ESS

Holding Force

0.1N

Vacuum Entry Direction

Via Vacuum Port

Tube Outside Diameter

3mm

Standards/Approvals

RoHS

Model Number

189264

COO (Country of Origin):
JP
The Festo Suction cup ESS-50-ES easily interchangeable. It has minimum workpiece radius 100 mm and nominal size 3 mm.

Suction cup diameter = 50 mm

Suction cup volume = 7.9 cm3

Position of connection = on top

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy