Festo 4 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-4-SN

Subtotal (1 unit)*

$17.90

(exc. GST)

$19.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 28 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17.90

*price indicative

RS Stock No.:
203-8299
Mfr. Part No.:
ESS-4-SN
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Pad Diameter

4mm

Product Type

Suction Cup

Pad Type

Flat

Pad Material

Nitrile Rubber (NBR)

Connection Type

Vacuum Port

Series

ESS

Holding Force

0.46N

Vacuum Entry Direction

Position of Connection On Top

Tube Outside Diameter

3mm

Standards/Approvals

RoHS

Model Number

189269

COO (Country of Origin):
JP
The Festo suction cup ESS-10-SF easily interchangeable. The Minimum workpiece radius 30 mm and nominal size 2 mm.

Suction cup diameter = 10 mm

Suction cup volume = 0.05 cm3

Position of connection = on top

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy