Festo 2 mm Flat FKM Suction Cup ESS-2-SF

Subtotal (1 unit)*

$57.20

(exc. GST)

$62.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.20

*price indicative

RS Stock No.:
203-8271
Mfr. Part No.:
ESS-2-SF
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Pad Diameter

2mm

Product Type

Suction Cup

Pad Type

Flat

Pad Material

FKM

Connection Type

Top

Series

ESS

Holding Force

0.1N

Vacuum Entry Direction

Vertical

Tube Outside Diameter

3mm

Standards/Approvals

RoHS

Model Number

189267

COO (Country of Origin):
JP
The Festo ESH suction cup holder with increased height compensator, vacuum connection at top and compensator secured by two hexagonal nuts. The barbed fitting connection PK for suction cup mounting M6.

Voulme = 1.535Cm3

Assembly position = vertical

Correlation to suction-cup holder = size 4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy