Festo 2 mm Flat Silicone Suction Cup ESS-2-SS 3 mm
- RS Stock No.:
- 203-8354
- Mfr. Part No.:
- ESS-2-SS
- Brand:
- Festo
Subtotal (1 unit)*
$25.93
(exc. GST)
$28.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.93 |
*price indicative
- RS Stock No.:
- 203-8354
- Mfr. Part No.:
- ESS-2-SS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Pad Diameter | 2mm | |
| Connection Size | 3 mm | |
| Pad Type | Flat | |
| Pad Material | Silicone | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 0.1N | |
| Vacuum Entry Direction | Position of Connection On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189266 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Pad Diameter 2mm | ||
Connection Size 3 mm | ||
Pad Type Flat | ||
Pad Material Silicone | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 0.1N | ||
Vacuum Entry Direction Position of Connection On Top | ||
Standards/Approvals RoHS | ||
Model Number 189266 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup ESS-40-BS easily interchangeable. It has minimum workpiece radius 90 mm and nominal size 3 mm.
Suction cup diameter = 40 mm
Suction cup volume = 8.87 cm3
Suction cup height compensator = 9.5 mm
Related links
- Festo 50 mm Flat Silicone Suction Cup ESS-50-SS M6
- Festo 80 mm Flat Silicone Suction Cup ESS-80-SS M10
- Festo 40 mm Flat Silicone Suction Cup ESS-40-SS M6
- Festo 30 mm Flat Silicone Suction Cup ESS-30-SS M6
- Festo 60 mm Flat Silicone Suction Cup ESS-60-SS M10
- Festo 8 mm Flat Silicone Suction Cup ESS-8-SS Inside Diameter 4 mm
- Festo 50 mm Flat Silicone Suction Cup ESS-50-SNA M6
- Festo 150 mm Flat Silicone Pneumatic Suction Cup ESS-150-SS M20 x 2
