Festo 2 mm Flat BR Suction Cup ESS-2-SNA 3 mm
- RS Stock No.:
- 203-8261
- Mfr. Part No.:
- ESS-2-SNA
- Brand:
- Festo
Subtotal (1 unit)*
$22.09
(exc. GST)
$24.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 44 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.09 |
*price indicative
- RS Stock No.:
- 203-8261
- Mfr. Part No.:
- ESS-2-SNA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 2mm | |
| Product Type | Suction Cup | |
| Connection Size | 3 mm | |
| Pad Type | Flat | |
| Pad Material | BR | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 0.1N | |
| Vacuum Entry Direction | Position of Connection On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189268 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 2mm | ||
Product Type Suction Cup | ||
Connection Size 3 mm | ||
Pad Type Flat | ||
Pad Material BR | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 0.1N | ||
Vacuum Entry Direction Position of Connection On Top | ||
Standards/Approvals RoHS | ||
Model Number 189268 | ||
- COO (Country of Origin):
- JP
The Festo ESH suction cup holder with height compensator, vacuum connection at top and compensator secured by two hexagonal nuts. The QS push-in connector vaccum port for suction cup mounting M4.
Voulme = 1.041Cm3
Assembly position = vertical
Correlation to suction-cup holder = size 3
Related links
- Festo 15 mm Flat BR Suction Cup ESS-15-SNA M4
- Festo 30 mm Flat BR Suction Cup ESS-30-SNA M6
- Festo 10 mm Flat BR Suction Cup ESS-10-SNA M4
- Festo 40 mm Flat BR Suction Cup ESV-40-SNA
- Festo 2 mm Flat Fluoroelastomer Suction Cup ESS-2-SF
- Festo 2 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-2-SN
- Festo 2 mm Flat Silicone Suction Cup ESS-2-SS 3 mm
- Festo 2 mm Flat Polyurethane Suction Cup ESS-2-SU
