Festo 2 mm Flat Polyurethane Suction Cup ESS-2-SU
- RS Stock No.:
- 203-8262
- Mfr. Part No.:
- ESS-2-SU
- Brand:
- Festo
Subtotal (1 unit)*
$27.05
(exc. GST)
$29.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.05 |
*price indicative
- RS Stock No.:
- 203-8262
- Mfr. Part No.:
- ESS-2-SU
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 2mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Polyurethane | |
| Connection Type | Top | |
| Series | ESS | |
| Holding Force | 0.1N | |
| Vacuum Entry Direction | Via Vacuum Port | |
| Tube Outside Diameter | 3mm | |
| Standards/Approvals | RoHS | |
| Model Number | 189265 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 2mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Polyurethane | ||
Connection Type Top | ||
Series ESS | ||
Holding Force 0.1N | ||
Vacuum Entry Direction Via Vacuum Port | ||
Tube Outside Diameter 3mm | ||
Standards/Approvals RoHS | ||
Model Number 189265 | ||
- COO (Country of Origin):
- JP
The Festo ESH suction cup holder with height compensator, vacuum connection at top and compensator secured by two hexagonal nuts. The QS push-in connector vaccum port for suction cup mounting M6.
Voulme = 1.153Cm3
Assembly position = vertical
Correlation to suction-cup holder = size 4
Related links
- Festo 150 mm Flat Polyurethane Suction Cup ESS-150-SU M20 x 2
- Festo 60 mm Flat Polyurethane Suction Cup ESS-60-SU M10
- Festo 2 mm Flat Fluoroelastomer Suction Cup ESS-2-SF
- Festo 6 mm Flat Polyurethane Suction Cup ESS-6-SU Inside Diameter 4 mm
- Festo 2 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-2-SN
- Festo 10 mm Flat Polyurethane Suction Cup ESS-10-SU M4
- Festo 2 mm Flat Silicone Suction Cup ESS-2-SS 3 mm
- Festo 40 mm Flat Polyurethane Suction Cup ESS-40-SU M6
