Festo 200 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-200-SN M20 x 2
- RS Stock No.:
- 203-8257
- Mfr. Part No.:
- ESS-200-SN
- Brand:
- Festo
Subtotal (1 unit)*
$575.79
(exc. GST)
$633.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $575.79 |
*price indicative
- RS Stock No.:
- 203-8257
- Mfr. Part No.:
- ESS-200-SN
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | M20 x 2 | |
| Product Type | Suction Cup | |
| Pad Diameter | 200mm | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 1610N | |
| Vacuum Entry Direction | Position of Connection On Top | |
| Tube Outside Diameter | 10mm | |
| Standards/Approvals | RoHS | |
| Model Number | 189330 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size M20 x 2 | ||
Product Type Suction Cup | ||
Pad Diameter 200mm | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 1610N | ||
Vacuum Entry Direction Position of Connection On Top | ||
Tube Outside Diameter 10mm | ||
Standards/Approvals RoHS | ||
Model Number 189330 | ||
- COO (Country of Origin):
- JP
The Festo ESH suction cup holder with height compensator, vacuum connection at top and compensator secured by two hexagonal nuts. The barbed fitting connection PK for suction cup mounting 4mm.
Voulme = 0.192Cm3
Assembly position = vertical
Correlation to suction-cup holder = size 2
- RS Stock No. 2038421
- Mfr. Part No. ESS-150-SN
Each
$529.37
- RS Stock No. 2038392
- Mfr. Part No. ESV-150-SN
Each
$230.87
- RS Stock No. 2811166
- Mfr. Part No. ESS-200-SU
Each
$742.97
- RS Stock No. 0725349
- Mfr. Part No. ZPR50CNK10-08-A14
Each
$173.30
Related links
- Festo 150 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-150-SN M20 x 2
- Festo 60 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-60-SN M10
- Festo 80 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-80-SN M10
- Festo 4 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-4-SN
- Festo 2 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-2-SN
- Festo 20 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-20-SN M6
- Festo 15 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-15-SN M4
- Festo 40 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-40-SN M6












