Festo 30 mm PUR Suction Cup ESS-30-GT-M6 M6

Subtotal (1 unit)*

$65.93

(exc. GST)

$72.52

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$65.93

*price indicative

RS Stock No.:
203-8297
Mfr. Part No.:
ESS-30-GT-M6
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Size

M6

Product Type

Suction Cup

Pad Diameter

30mm

Pad Material

PUR

Connection Type

M6

Series

ESS

Holding Force

36N

Vacuum Entry Direction

Vertical

Standards/Approvals

RoHS

Model Number

525968

COO (Country of Origin):
DE
The Festo suction cup ESS-10-CN easily interchangeable. The minimum workpiece radius 25 mm and nominal size 2 mm.

Suction cup diameter = 10 mm

Suction cup volume = 0.29 cm3

Suction cup height compensator = 3.3 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy