Festo 30 mm Round Polyurethane Suction Cup ESS-30-BU M6
- RS Stock No.:
- 202-2714
- Mfr. Part No.:
- ESS-30-BU
- Brand:
- Festo
Subtotal (1 unit)*
$43.04
(exc. GST)
$47.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.04 |
*price indicative
- RS Stock No.:
- 202-2714
- Mfr. Part No.:
- ESS-30-BU
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | M6 | |
| Pad Diameter | 30mm | |
| Product Type | Suction Cup | |
| Pad Type | Round | |
| Pad Material | Polyurethane | |
| Connection Type | M6 | |
| Series | ESS | |
| Holding Force | 26.2N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189383 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size M6 | ||
Pad Diameter 30mm | ||
Product Type Suction Cup | ||
Pad Type Round | ||
Pad Material Polyurethane | ||
Connection Type M6 | ||
Series ESS | ||
Holding Force 26.2N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS | ||
Model Number 189383 | ||
- COO (Country of Origin):
- JP
Festo ESS Series Suction Cup, 30mm Pad Diameter, 26.2N Holding Force - ESS-30-BU, Numeric Part Number: 189383
This suction cup is a round polyurethane pad designed for vacuum handling in automation and assembly contexts. It connects via an M6 threaded Interface and accepts vacuum from the top, providing a Compact solution for material pick-up and manipulation in industrial environments.
Features and Benefits:
• 26.2N holding force for secure component transfer
• Polyurethane pad offering abrasion resistance and flexibility
• Round pad shape enabling stable grip on flat surfaces
• M6 connection type for straightforward mechanical integration
• Top vacuum entry allowing inline vacuum tubing arrangements
• Polyurethane pad offering abrasion resistance and flexibility
• Round pad shape enabling stable grip on flat surfaces
• M6 connection type for straightforward mechanical integration
• Top vacuum entry allowing inline vacuum tubing arrangements
Applications
• Suitable for pick-and-place systems in electronics assembly
• Ideal for handling small mechanical components on conveyors
• Used for automated material transfer in electrical panel production
• Can be used for replacement suction pad maintenance in automation
• Ideal for handling small mechanical components on conveyors
• Used for automated material transfer in electrical panel production
• Can be used for replacement suction pad maintenance in automation
What type of surfaces does it perform best on?
It performs well on relatively flat, non-porous surfaces where a polyurethane lip can form an effective seal, aiding reliable suction grip during pick-and-place cycles.
How is the vacuum supplied to the component?
Vacuum is introduced through a top-entry port, enabling connection of vertical tubing or fittings without altering the pad orientation.
What connection method is used for mounting?
The unit uses an M6 threaded connection which allows direct attachment to standard M6 fittings or adaptors for robotic end-effectors.
What material properties affect wear characteristics?
The pad is MADE from polyurethane, which balances flexibility and resistance to wear, so it tolerates repeated cycles while maintaining contact quality.
- RS Stock No. 2038410
- Mfr. Part No. ESS-30-SU
Each
$31.96
- RS Stock No. 2038409
- Mfr. Part No. ESS-30-SS
Each
$27.96
- RS Stock No. 2038272
- Mfr. Part No. ESS-30-EU
Each
$38.80
Related links
- Festo 50 mm Round Polyurethane Suction Cup ESS-50-BU M6
- Festo 40 mm Round Polyurethane Suction Cup ESS-40-EU M6
- Festo 30 mm Polyurethane Suction Cup ESS-30-GT-M6 M6
- Festo 30 mm Polyurethane Suction Cup ESS-30-EU M6
- Festo 30 mm Flat Polyurethane Suction Cup ESS-30-SU M6
- Festo 30 mm Round Polyurethane Suction Cup ESV-30-EU
- Festo 60 mm Round Polyurethane Suction Cup ESS-60-EU M10
- Festo 30 mm Polyurethane Suction Cup ESS-30-GT-M10 M10












