Festo 40 mm PUR Suction Cup ESS-40-GT-M6 M6
- RS Stock No.:
- 203-8434
- Mfr. Part No.:
- ESS-40-GT-M6
- Brand:
- Festo
Subtotal (1 unit)*
$70.85
(exc. GST)
$77.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.85 |
*price indicative
- RS Stock No.:
- 203-8434
- Mfr. Part No.:
- ESS-40-GT-M6
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 40mm | |
| Product Type | Suction Cup | |
| Connection Size | M6 | |
| Pad Material | PUR | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 64N | |
| Standards/Approvals | RoHS | |
| Model Number | 525972 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 40mm | ||
Product Type Suction Cup | ||
Connection Size M6 | ||
Pad Material PUR | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 64N | ||
Standards/Approvals RoHS | ||
Model Number 525972 | ||
- COO (Country of Origin):
- DE
The Festo Suction cup ESS-8-SU Wearing part, easily replaceable. It has minimum workpiece radius 20 mm and nominal size 2 mm.
Suction cup diameter = 8 mm
Suction cup volume = 0.03 cm3
Ejector pulse suitability = less than 4 bar
Related links
- Festo 40 mm Polyurethane Suction Cup ESS-40-GT-M10 M10
- Festo 40 mm Polyurethane Suction Cup ESS-40-GT-G1/4 G 1/4
- Festo 40 mm Polyurethane Suction Cup ESS-40-GT-G1/4-I G 1/4
- Festo 30 mm Polyurethane Suction Cup ESS-30-GT-M6 M6
- Festo 50 mm Polyurethane Suction Cup ESS-50-GT-M6 M6
- Festo 40 mm Bellow Polyurethane Suction Cup ESS-40-BT-M6 M6
- Festo 40 mm Bellow Polyurethane Suction Cup ESS-40-BU M6
- Festo 40 mm Round Polyurethane Suction Cup ESS-40-EU M6
