Festo 30 mm Bellow Silicone Suction Cup ESS-30-CS M6
- RS Stock No.:
- 203-8373
- Mfr. Part No.:
- ESS-30-CS
- Brand:
- Festo
Subtotal (1 unit)*
$68.97
(exc. GST)
$75.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.97 |
*price indicative
- RS Stock No.:
- 203-8373
- Mfr. Part No.:
- ESS-30-CS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Pad Diameter | 30mm | |
| Connection Size | M6 | |
| Pad Type | Bellow | |
| Pad Material | Silicone | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 20.8N | |
| Vacuum Entry Direction | Position of Connection On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189403 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Pad Diameter 30mm | ||
Connection Size M6 | ||
Pad Type Bellow | ||
Pad Material Silicone | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 20.8N | ||
Vacuum Entry Direction Position of Connection On Top | ||
Standards/Approvals RoHS | ||
Model Number 189403 | ||
- COO (Country of Origin):
- JP
Festo ESS Series Suction Cup, 30mm Pad Diameter, 20.8N Holding Force - ESS-30-CS, Numeric Part Number: 189403
This suction cup is designed for automated handling and vacuum gripping in industrial production lines. It uses a flexible silicone bellows pad to conform to varied surfaces and connects to systems via a top-position vacuum port. The component is suited to pick-and-place tasks where controlled holding force and gentle contact are required.
Features and Benefits:
• M6 connection allows Compact integration into fittings and tubing
• Silicone bellows pad provides compliant surface adaptation
• Holding force 20.8N supports secure short-term lifts
• Vacuum entry on TOP simplifies routing in tight assemblies
• RoHS compliance aligns with restricted-substance requirements
• Silicone bellows pad provides compliant surface adaptation
• Holding force 20.8N supports secure short-term lifts
• Vacuum entry on TOP simplifies routing in tight assemblies
• RoHS compliance aligns with restricted-substance requirements
Applications
• Suitable for handling delicate electronic components during assembly
• Ideal for pick-and-place operations in automation cells
• Used for positioning lightweight mechanical parts on conveyors
• Can be used for PCB transfer where soft contact is required
• Ideal for pick-and-place operations in automation cells
• Used for positioning lightweight mechanical parts on conveyors
• Can be used for PCB transfer where soft contact is required
What material characteristics affect grip on textured substrates?
The silicone compound offers high elasticity and surface conformity, improving seal formation on minor surface irregularities and reducing slip on slightly textured items.
How does the bellows shape influence handling performance?
The bellows profile increases vertical compliance, absorbing minor height variations and permitting controlled preload without transmitting high impact forces to the workpiece.
What connection considerations aid integration into vacuum manifolds?
The M6 fitting is compatible with standard threaded vacuum ports and enables direct attachment to small manifolds or tubing adaptors while maintaining a Compact footprint.
How should the component be positioned to maintain optimum vacuum flow?
Position the vacuum entry at the TOP as intended to ensure unobstructed flow paths and to minimise trapped contaminants in the connection area.
- RS Stock No. 2038360
- Mfr. Part No. ESV-30-CS
Each
$58.56
- RS Stock No. 2038449
- Mfr. Part No. ESS-50-CS
Each
$98.34
- RS Stock No. 0391109
- Mfr. Part No. ZP2-46ZJS
Each
$29.60
Related links
- Festo 30 mm Bellow Silicone Suction Cup ESV-30-CS M6
- Festo 30 mm Bellow Silicone Suction Cup ESS-30-BS ESS
- Festo 40 mm Bellow Silicone Suction Cup ESS-40-CS M6
- Festo 50 mm Bellow Silicone Suction Cup ESS-50-CS M6
- Festo 20 mm Bellow Silicone Suction Cup ESS-20-CS M6
- Festo 30 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-30-BN M6
- Festo 30 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-30-CN M6
- Festo 30 mm Silicone Suction Cup ESS-30-ES M6












