Festo 30 mm Flat PUR Suction Cup ESS-30-SU M6
- RS Stock No.:
- 203-8410
- Mfr. Part No.:
- ESS-30-SU
- Brand:
- Festo
Subtotal (1 unit)*
$31.96
(exc. GST)
$35.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.96 |
*price indicative
- RS Stock No.:
- 203-8410
- Mfr. Part No.:
- ESS-30-SU
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | M6 | |
| Product Type | Suction Cup | |
| Pad Diameter | 30mm | |
| Pad Type | Flat | |
| Pad Material | PUR | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 40.8N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189300 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size M6 | ||
Product Type Suction Cup | ||
Pad Diameter 30mm | ||
Pad Type Flat | ||
Pad Material PUR | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 40.8N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS | ||
Model Number 189300 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup ESS-6-SF wearing part, easily replaceable. It has minimum workpiece radius 15 mm and nominal size 2 mm.
Suction cup diameter = 6 mm
Suction cup volume = 0.015 cm3
Ejector pulse suitability = less than 4 bar
Related links
- Festo 30 mm Flat Fluoroelastomer Suction Cup ESS-30-SF M6
- Festo 30 mm Flat BR Suction Cup ESS-30-SNA M6
- Festo 30 mm Flat Silicone Suction Cup ESS-30-SS M6
- Festo 30 mm Polyurethane Suction Cup ESS-30-GT-M6 M6
- Festo 30 mm Polyurethane Suction Cup ESS-30-EU M6
- Festo 30 mm Round Polyurethane Suction Cup ESS-30-BU M6
- Festo 20 mm Flat Polyurethane Suction Cup ESS-20-SU M6
- Festo 50 mm Flat Polyurethane Suction Cup ESS-50-SU M6
