HARTING Han Q 5 Way, Type Compact Connector, Vertical Din Connector, Plug
- RS Stock No.:
- 162-423
- Mfr. Part No.:
- 09120053004
- Brand:
- HARTING
Bulk discount available
Price Each**
$14.52
(exc. GST)
$15.97
(inc. GST)
On back order for despatch 12/02/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $14.52 |
10 - 24 | $13.35 |
25 + | $11.77 |
**price indicative
Related links
- HARTING Han Q 5 Way 2 Row Socket
- HARTING Han Q Heavy Duty Power Connector Hood
- HARTING Han Q Heavy Duty Power Connector Hood, M25 Thread
- HARTING Heavy Duty Power Connector Insert Male 6 Contacts
- Harting Cable Assembly 12A Han Q 600 V
- HARTING 09 02 64 Way Straight DIN 41612 Connector, Plug
- TE Connectivity Eurocard 24 + 8 Way Straight DIN 41612 Connector, Socket
- Amphenol ICC DIN 41612 48 Way 3 Row, Vertical DIN 41612 Connector