Festo Nitrile Rubber (NBR) Suction Cup ESH-HB-2-PK 4 mm
- RS Stock No.:
- 281-1132
- Mfr. Part No.:
- ESH-HB-2-PK
- Brand:
- Festo
Subtotal (1 unit)*
$44.74
(exc. GST)
$49.21
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $44.74 |
*price indicative
- RS Stock No.:
- 281-1132
- Mfr. Part No.:
- ESH-HB-2-PK
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | 4 mm | |
| Product Type | Suction Cup | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Hose Barb | |
| Series | ESH | |
| Standards/Approvals | No | |
| Model Number | 189206 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size 4 mm | ||
Product Type Suction Cup | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Hose Barb | ||
Series ESH | ||
Standards/Approvals No | ||
Model Number 189206 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup complete holder has 0.188 cm³ volume. The holder is optimized for vertical mounting orientations. The vacuum port positioned on the top of the holder allows for easy and effective suction. This holder is correlated with a suction cup
RoHS compliant
Low corrosion stress
LABS conformity to VDMA24364 A1 L
Related links
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HB-2-QS QS-6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HDL-2-PK 4 mm
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-2-PK 4 mm
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HA-2-PK 4 mm
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HB-4-PK PK-4
- Festo 4 mm Nitrile Rubber (NBR) Suction Cup ESH-HCL-2-PK 4 mm
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HB-3-PK M4
- Festo Nitrile Rubber (NBR) Suction Cup Complete Holder ESH-HB-1-PK 3 mm
