Hirschmann Test & Measurement Black Male Banana Plug, 4 mm Connector, Screw Termination, 24A, 1000V, Nickel Plating
- RS Stock No.:
- 346-8623
- Mfr. Part No.:
- 934099100-
- Brand:
- Hirschmann Test & Measurement
28 In AU stock for next working day delivery
2061 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$8.70
(exc. GST)
$9.57
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $8.70 |
50 - 99 | $8.59 |
100 + | $8.44 |
- RS Stock No.:
- 346-8623
- Mfr. Part No.:
- 934099100-
- Brand:
- Hirschmann Test & Measurement
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
4 mm banana plugs with screw tower connection
4 mm male banana plugs with tower connection
Screw connection for leads 0.5 mm2 → 1.5 mm2
Screw connection for leads 0.5 mm2 → 1.5 mm2
Note
Stock number 884-9027 is gold plated.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Male |
Termination Method | Screw |
Voltage Rating | 1000V |
Current Rating | 24A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 58.3mm |
Contact Material | Brass |
Type | Banana Plug |
Insulation Material | Polyamide |
Related links
- Hirschmann Test & Measurement Black Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Red Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Black Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Red Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Blue Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Grey Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement White Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Yellow Male Banana Plug, 4 mm...