Festo 30 mm Flat Polybutadiene Suction Cup ESV-30-SNA
- RS Stock No.:
- 203-8291
- Mfr. Part No.:
- ESV-30-SNA
- Brand:
- Festo
Subtotal (1 unit)*
$32.65
(exc. GST)
$35.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.65 |
*price indicative
- RS Stock No.:
- 203-8291
- Mfr. Part No.:
- ESV-30-SNA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Pad Diameter | 30mm | |
| Pad Type | Flat | |
| Pad Material | Polybutadiene | |
| Connection Type | Position of Connection On Top | |
| Series | ESV | |
| Holding Force | 40.8N | |
| Standards/Approvals | RoHS | |
| Model Number | 190988 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Pad Diameter 30mm | ||
Pad Type Flat | ||
Pad Material Polybutadiene | ||
Connection Type Position of Connection On Top | ||
Series ESV | ||
Holding Force 40.8N | ||
Standards/Approvals RoHS | ||
Model Number 190988 | ||
- COO (Country of Origin):
- JP
The Festo suction cup ESS-100-SS easily interchangeable. It has minimum workpiece radius 460 mm and nominal size 6 mm.
Suction cup diameter = 100 mm
Suction cup volume = 29.779 cm3
Position of connection = on top
Related links
- Festo 8 mm Flat Polybutadiene Suction Cup ESS-8-SNA Inside Diameter 4 mm
- Festo 4 mm Flat Polybutadiene Suction Cup ESS-4-SNA 3 mm
- Festo 6 mm Flat Polybutadiene Suction Cup ESS-6-SNA Inside Diameter 4 mm
- Festo 30 mm Flat Polyurethane Suction Cup ESV-30-SU
- Festo 30 mm Flat Silicone Suction Cup ESV-30-SS
- Festo 30 mm Flat Fluororubber Pneumatic Suction Cup ESV-30-SF
- Festo 30 mm Flat Nitrile Rubber (NBR) Suction Cup ESV-30-SN
- Festo 50 mm Flat BR Pneumatic Suction Cup ESV-50-SNA
