Festo 4 mm Flat Polybutadiene Suction Cup ESS-4-SNA 3 mm
- RS Stock No.:
- 203-8364
- Mfr. Part No.:
- ESS-4-SNA
- Brand:
- Festo
Subtotal (1 unit)*
$23.75
(exc. GST)
$26.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 33 unit(s) shipping from 23 November 2026
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.75 |
*price indicative
- RS Stock No.:
- 203-8364
- Mfr. Part No.:
- ESS-4-SNA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | 3 mm | |
| Pad Diameter | 4mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Polybutadiene | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 0.46N | |
| Vacuum Entry Direction | Position of Connection On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189273 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size 3 mm | ||
Pad Diameter 4mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Polybutadiene | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 0.46N | ||
Vacuum Entry Direction Position of Connection On Top | ||
Standards/Approvals RoHS | ||
Model Number 189273 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup ESS-40-EU easily interchangeable. It has minimum workpiece radius 80 mm and nominal size 3 mm.
Suction cup diameter = 40 mm
Suction cup volume = 4.04 cm3
Position of connection = on top
- RS Stock No. 2038299
- Mfr. Part No. ESS-4-SN
Each
$17.01
Related links
- Festo 6 mm Flat Polybutadiene Suction Cup ESS-6-SNA Inside Diameter 4 mm
- Festo 8 mm Flat Polybutadiene Suction Cup ESS-8-SNA Inside Diameter 4 mm
- Festo 4 mm Flat Fluoroelastomer Suction Cup ESS-4-SF 3 mm
- Festo 4 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-4-SN
- Festo 30 mm Flat Polybutadiene Suction Cup ESV-30-SNA
- Festo 4 mm Polyurethane Suction Cup ESS-4-SU 3 mm
- Festo 4 mm Silicone Suction Cup ESS-4-SS 3 mm
- Festo 2 mm Flat BR Suction Cup ESS-2-SNA 3 mm












