Festo 30 mm Flat Fluororubber Pneumatic Suction Cup ESV-30-SF
- RS Stock No.:
- 281-1198
- Mfr. Part No.:
- ESV-30-SF
- Brand:
- Festo
Subtotal (1 unit)*
$69.17
(exc. GST)
$76.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.17 |
*price indicative
- RS Stock No.:
- 281-1198
- Mfr. Part No.:
- ESV-30-SF
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 30mm | |
| Product Type | Pneumatic Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Fluororubber | |
| Series | ESV | |
| Standards/Approvals | No | |
| Model Number | 190987 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 30mm | ||
Product Type Pneumatic Suction Cup | ||
Pad Type Flat | ||
Pad Material Fluororubber | ||
Series ESV | ||
Standards/Approvals No | ||
Model Number 190987 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup without connector designed for a top connection. This suction cup without a connector provides flexibility in its application and is adaptable to optional mounting positions. The suction cup features a round, flat shape, making it su
RoHS compliant
Related links
- Festo 50 mm Flat Fluororubber Pneumatic Suction Cup ESV-50-SF
- Festo 30 mm Flat Polybutadiene Suction Cup ESV-30-SNA
- Festo 30 mm Flat Polyurethane Suction Cup ESV-30-SU
- Festo 30 mm Flat Silicone Suction Cup ESV-30-SS
- Festo 30 mm Flat Nitrile Rubber (NBR) Suction Cup ESV-30-SN
- Festo 100 mm Flat Fluororubber Suction Cup ESV-100-SF
- Festo 200 mm Flat Fluororubber Suction Cup ESV-200-SF
- Festo 80 mm Flat Fluororubber Suction Cup ESV-80-SF
