Festo 30 mm Flat PUR Suction Cup ESV-30-SU

Subtotal (1 unit)*

$31.08

(exc. GST)

$34.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.08

*price indicative

RS Stock No.:
203-8396
Mfr. Part No.:
ESV-30-SU
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Suction Cup

Pad Diameter

30mm

Pad Type

Flat

Pad Material

PUR

Connection Type

Top

Series

ESV

Holding Force

40.8N

Standards/Approvals

RoHS

Model Number

190985

COO (Country of Origin):
JP
The Festo Suction cup ESS-50-SNA easily interchangeable. It has minimum workpiece radius 330 mm and nominal size 3 mm.

Suction cup diameter = 50 mm

Suction cup volume = 2.387 cm3

Position of connection = on top

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy