Festo 6 mm Flat Polybutadiene Suction Cup ESS-6-SNA Inside Diameter 4 mm

Subtotal (1 unit)*

$25.39

(exc. GST)

$27.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
  • Plus 26 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.39

*price indicative

RS Stock No.:
203-8301
Mfr. Part No.:
ESS-6-SNA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Size

Inside Diameter 4 mm

Product Type

Suction Cup

Pad Diameter

6mm

Pad Type

Flat

Pad Material

Polybutadiene

Connection Type

Vacuum Port

Series

ESS

Holding Force

1.1N

Vacuum Entry Direction

Position of Connection On Top

Standards/Approvals

RoHS

Model Number

189278

COO (Country of Origin):
JP
The Festo suction cup ESS-10-SN easily interchangeable. The minimum workpiece radius 30 mm and nominal size 2 mm.

Suction cup diameter = 10 mm

Suction cup volume = 0.05 cm3

Position of connection = on top

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy