Festo 30 mm Flat Silicone Suction Cup ESV-30-SS
- RS Stock No.:
- 203-8246
- Mfr. Part No.:
- ESV-30-SS
- Brand:
- Festo
Subtotal (1 unit)*
$21.33
(exc. GST)
$23.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 68 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.33 |
*price indicative
- RS Stock No.:
- 203-8246
- Mfr. Part No.:
- ESV-30-SS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Pad Diameter | 30mm | |
| Pad Type | Flat | |
| Pad Material | Silicone | |
| Connection Type | Top | |
| Series | ESV | |
| Holding Force | 40.8N | |
| Standards/Approvals | RoHS | |
| Model Number | 190986 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Pad Diameter 30mm | ||
Pad Type Flat | ||
Pad Material Silicone | ||
Connection Type Top | ||
Series ESV | ||
Holding Force 40.8N | ||
Standards/Approvals RoHS | ||
Model Number 190986 | ||
- COO (Country of Origin):
- JP
The Festo ESH suction cup holder without height compensator, vacuum connection at top and compensator secured by two hexagonal nuts. The QS push-in connector vaccum port for suction cup 3mm.
Voulme = 0.239Cm3
Assembly position = vertical
Correlation to suction-cup holder = size 1
Operating medium = atmospheric air basedOn ISO 8573-1:2010 [7:-:-]
Related links
- Festo 30 mm Flat Silicone Suction Cup ESS-30-SS M6
- Festo 30 mm Flat Silicone Suction Cup VAS-30-1/8-SI-B 1/8 in G
- Festo 30 mm Flat Polybutadiene Suction Cup ESV-30-SNA
- Festo 30 mm Flat Fluororubber Pneumatic Suction Cup ESV-30-SF
- Festo 30 mm Flat Polyurethane Suction Cup ESV-30-SU
- Festo 30 mm Flat Nitrile Rubber (NBR) Suction Cup ESV-30-SN
- Festo 30 mm Bellow Silicone Suction Cup ESV-30-CS M6
- Festo 30 mm Round Silicone Suction Cup ESV-30-BS
