Festo 40 mm Flat BR Suction Cup ESV-40-SNA

Subtotal (1 unit)*

$38.47

(exc. GST)

$42.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.47

*price indicative

RS Stock No.:
281-1205
Mfr. Part No.:
ESV-40-SNA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Pad Diameter

40mm

Product Type

Suction Cup

Pad Type

Flat

Pad Material

BR

Series

ESV

Standards/Approvals

No

Model Number

190993

COO (Country of Origin):
JP
The Festo Suction cup without connector comes in round or flat shape and made of BR material.

optional mounting position

Special Antistatic characteristics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy