Festo 15 mm Flat BR Suction Cup ESS-15-SNA M4
- RS Stock No.:
- 203-8370
- Mfr. Part No.:
- ESS-15-SNA
- Brand:
- Festo
Subtotal (1 unit)*
$34.88
(exc. GST)
$38.37
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $34.88 |
*price indicative
- RS Stock No.:
- 203-8370
- Mfr. Part No.:
- ESS-15-SNA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | M4 | |
| Product Type | Suction Cup | |
| Pad Diameter | 15mm | |
| Pad Type | Flat | |
| Pad Material | BR | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 8.5N | |
| Vacuum Entry Direction | Position of Connection On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189293 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size M4 | ||
Product Type Suction Cup | ||
Pad Diameter 15mm | ||
Pad Type Flat | ||
Pad Material BR | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 8.5N | ||
Vacuum Entry Direction Position of Connection On Top | ||
Standards/Approvals RoHS | ||
Model Number 189293 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup ESS-40-SF easily interchangeable. It has minimum workpiece radius 230 mm and nominal size 3 mm.
Suction cup diameter = 40 mm
Suction cup volume = 1.566 cm3
Position of connection = on top
Related links
- Festo 10 mm Flat BR Suction Cup ESS-10-SNA M4
- Festo 30 mm Flat BR Suction Cup ESS-30-SNA M6
- Festo 2 mm Flat BR Suction Cup ESS-2-SNA 3 mm
- Festo 40 mm Flat BR Suction Cup ESV-40-SNA
- Festo 15 mm Flat Polyurethane Suction Cup ESS-15-EF M4
- Festo 15 mm Flat Polyurethane Suction Cup ESS-15-SU M4
- Festo 15 mm Flat Fluoroelastomer Suction Cup ESS-15-SF M4
- Festo 15 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-15-SN M4
