Festo Nitrile Rubber (NBR) Suction Cup ESH-HC-4-QS M6

Subtotal (1 unit)*

$129.65

(exc. GST)

$142.62

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$129.65

*price indicative

RS Stock No.:
203-8406
Mfr. Part No.:
ESH-HC-4-QS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Size

M6

Product Type

Suction Cup

Pad Material

Nitrile Rubber (NBR)

Connection Type

Vacuum Connection at top

Series

ESH

Vacuum Entry Direction

Vacuum Connection At Top

Standards/Approvals

ISO 8573-1:2010 (7:-:-), RoHS

Model Number

189219

COO (Country of Origin):
JP

Festo ESH Series Suction Cup, M6 Connection Size, Vacuum Connection Type - ESH-HC-4-QS, Numeric Part Number: 189219


This suction cup provides a vacuum gripping Interface for automated handling systems, designed with a top-mounted vacuum inlet and compatible with common M6 threaded connections. Suited to pick-and-place and material transfer tasks, it is manufactured for use in industrial automation where a resilient sealing element is required.

Features and Benefits:


• Nitrile rubber pad resists oil and surface contamination
• Vacuum connection at TOP simplifies hose routing
• M6 connection size allows direct mounting to actuators
• Conforms to ISO 8573-1:2010 particulate classification for Air quality
• RoHS compliance reduces restricted-substance risk in assemblies

Applications


• Suitable for pick-and-place of electronic components in production
• Ideal for handling painted or lightly oiled metal parts
• Used with robotic end-effectors for PCB loading operations
• Can be used for lightweight sheet material transfer in assembly lines

What vacuum inlet orientation is provided for installation?


The Interface accepts the vacuum supply at the top, enabling vertical hose exit and Compact end-effector layouts.

Which sealing material is used and what environments suit it?


The sealing element is MADE from nitrile rubber, which performs well where oil exposure or moderate surface contamination occurs.

How does the mechanical connection integrate with automation hardware?


A standard M6 threaded connection permits direct attachment to many pneumatic fittings and mounting adaptors without additional hardware.

What standards relate to its permitted use in controlled Air systems?


The component meets the specified ISO 8573-1:2010 particulate class listing for compressed Air quality and adheres to RoHS restricted-substance limits.

  • RS Stock No. 2038278
  • Mfr. Part No. ESH-HC-3-QS
Each
$141.55
  • RS Stock No. 2811138
  • Mfr. Part No. ESH-HC-4-PK
Each
$128.07
  • RS Stock No. 2811137
  • Mfr. Part No. ESH-HC-1-QS
Each
$118.67
  • RS Stock No. 2038247
  • Mfr. Part No. ESH-HC-2-PK
Each
$124.57

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy