Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-4-PK M6
- RS Stock No.:
- 281-1145
- Mfr. Part No.:
- ESH-HD-4-PK
- Brand:
- Festo
Subtotal (1 unit)*
$133.20
(exc. GST)
$146.52
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $133.20 |
*price indicative
- RS Stock No.:
- 281-1145
- Mfr. Part No.:
- ESH-HD-4-PK
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | M6 | |
| Product Type | Suction Cup | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Hose Barb | |
| Series | ESH | |
| Standards/Approvals | No | |
| Model Number | 189240 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size M6 | ||
Product Type Suction Cup | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Hose Barb | ||
Series ESH | ||
Standards/Approvals No | ||
Model Number 189240 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup complete holder design consist of vacuum port on top with height compensator mounted either via lock nut.
Vertical mounting position
NBR or steel seal material
M6 Suction cup mounting
Related links
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-4-QS QS-6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HDL-4-PK M6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HA-4-PK M6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HC-4-PK M6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-3-PK M4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-1-PK 3 mm
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-2-PK 4 mm
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-6-G M20
