Festo Nitrile Rubber (NBR) Suction Cup ESH-HC-3-QS M6

Subtotal (1 unit)*

$141.55

(exc. GST)

$155.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$141.55

*price indicative

RS Stock No.:
203-8278
Mfr. Part No.:
ESH-HC-3-QS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Size

M6

Product Type

Suction Cup

Pad Material

Nitrile Rubber (NBR)

Connection Type

QS-6

Series

ESH

Vacuum Entry Direction

Top

Standards/Approvals

ISO 8573-1:2010 (7:-:-), RoHS

Model Number

189217

COO (Country of Origin):
JP
The Festo ESH suction cup holder with increase height compensator, vacuum connection at side and compensator secured by two hexagonal nuts. The QS push-in connector vaccum port for suction cup mounting diameter 4mm.

Voulme = 0.37Cm3

Assembly position = vertical

Correlation to suction-cup holder = size 4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy