Festo 3 mm Suction Cup ESH-HE-1-M3 M3

Subtotal (1 unit)*

$28.78

(exc. GST)

$31.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.78

*price indicative

RS Stock No.:
202-2725
Mfr. Part No.:
ESH-HE-1-M3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Suction Cup

Pad Diameter

3mm

Connection Size

M3

Connection Type

Vacuum Connection at top

Series

ESH

With Buffer

Yes

Vacuum Entry Direction

Vertical

Tube Outside Diameter

1.2mm

Standards/Approvals

RoHS

Model Number

189253

COO (Country of Origin):
JP
The Festo suction cup holder ESH-HE-1-M3 without height compensator, for direct screw-in fitting.

Nominal size 1,2 mm

Volume 0,04 cm3

Assembly position Vertical

Design structure Vacuum connection at top

Correlation to suction-cup holder Size 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy