Festo 3 mm Nitrile Rubber (NBR) Suction Cup ESH-HA-1-QS 1/8 in G

Subtotal (1 unit)*

$74.71

(exc. GST)

$82.18

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$74.71

*price indicative

RS Stock No.:
203-8346
Mfr. Part No.:
ESH-HA-1-QS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Pad Diameter

3mm

Connection Size

1/8 in G

Product Type

Suction Cup

Pad Material

Nitrile Rubber (NBR)

Connection Type

Vacuum Connection at top

Series

ESH

Vacuum Entry Direction

Vertical

Standards/Approvals

RoHS

Model Number

189193

COO (Country of Origin):
JP
The Festo Suction cup ESS-30-GT-M6 easily interchangeable. It has minimum workpiece radius 26 mm and nominal size 2.5 mm.

Suction cup diameter = 30 mm

Suction cup volume = 2.4 cm3

Height compensator suction-cup holder = 3.5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy